+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSW620

Brush; Width: 620mm; magnetic,with wheels; 8kg; H: 1050mm

Manufacturer: Eclipse Magnetics

Manufacturer part number:
MSW620
TME Symbol:
EC-MSW620

Specification

Manufacturer
Eclipse Magnetics
Type of tool
brush
Width
620mm
Version
magnetic, with wheels
Force
8kg
Height
1050mm
Gross weight1.89 kg
See other products in this category: General Purpose Tools - Others Eclipse Magnetics,
*
MSW620
0 in TME stock
Net price for quantities from 1 pcs - 152.68 USDGross price for quantities from 1 pcs - 152.68 USD
Net price for quantities from 5 pcs - 135.72 USDGross price for quantities from 5 pcs - 135.72 USD
Net price for quantities from 10 pcs - 118.75 USDGross price for quantities from 10 pcs - 118.75 USD
No. of pieces (Multiplicity: 1)