+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSW940

Brush; Width: 940mm; magnetic,with wheels; 12kg; H: 1050mm


Manufacturer: Eclipse Magnetics

Manufacturer part number:
MSW940
TME Symbol:
EC-MSW940

Specification

Manufacturer
Eclipse Magnetics
Type of tool
brush
Width
940mm
Version
magnetic, with wheels
Force
12kg
Height
1050mm
Gross weight2.562 kg
See other products in this category: General Purpose Tools - Others Eclipse Magnetics,
*
MSW940
0 in TME stock
Net price for quantities from 1 pcs - 222.66 USDGross price for quantities from 1 pcs - 222.66 USD
Net price for quantities from 5 pcs - 199.40 USDGross price for quantities from 5 pcs - 199.40 USD
Net price for quantities from 10 pcs - 177.24 USDGross price for quantities from 10 pcs - 177.24 USD
Net price for quantities from 50 pcs - 155.08 USDGross price for quantities from 50 pcs - 155.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.