+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N809

Magnet: permanent; NdFeB; 17N; Ø: 8mm; H: 4mm; Plating: nickel; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
N809
TME Symbol:
EC-N809

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
17N
Diameter
8mm
Height
4mm
Plating material
nickel
Shape
disk
Quantity in set/package
10pcs.
Gross weight15 g
See other products in this category: Magnets Eclipse Magnetics,
*
N809
0 in TME stock
Net price for quantities from 1 pcg - 9.49 USDGross price for quantities from 1 pcg - 9.49 USD
Net price for quantities from 5 pcg - 8.49 USDGross price for quantities from 5 pcg - 8.49 USD
Net price for quantities from 10 pcg - 7.55 USDGross price for quantities from 10 pcg - 7.55 USD
Net price for quantities from 50 pcg - 6.61 USDGross price for quantities from 50 pcg - 6.61 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible