+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N830

Magnet: permanent; NdFeB; 54N; Ø: 20mm; H: 5mm; Plating: nickel; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
N830
TME Symbol:
EC-N830

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
54N
Diameter
20mm
Height
5mm
Plating material
nickel
Shape
disk
Quantity in set/package
5pcs.
Gross weight61 g
See other products in this category: Magnets Eclipse Magnetics,
*
N830
0 in TME stock
Net price for quantities from 1 pcg - 22.28 USDGross price for quantities from 1 pcg - 22.28 USD
Net price for quantities from 5 pcg - 19.95 USDGross price for quantities from 5 pcg - 19.95 USD
Net price for quantities from 10 pcg - 17.74 USDGross price for quantities from 10 pcg - 17.74 USD
Net price for quantities from 50 pcg - 15.51 USDGross price for quantities from 50 pcg - 15.51 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible