+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | NdFeB | |
Force | 4N | |
Diameter | 8mm | |
Height | 1mm | |
Plating material | nickel | |
Shape | disk | |
Quantity in set/package | 50pcs. |