+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC11B15242

Encoder: incremental; THT; 15imp/revol; Pos: 30; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC11B15242
TME Symbol:
EC11B15242

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
25000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-30...70°C
Shaft surface
smooth
Shaft length
18mm
Key stroke
0.5mm
Encoders features
with button
Gross weight7.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC11B15242
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD