+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC11E15-20P20C

Encoder: incremental; THT; 20imp/revol; Pos: 20; two phase A and B


Manufacturer: SR PASSIVES

Manufacturer part number:
EC11E15-20P20C
TME Symbol:
EC11E15-20P20C

Specification

Manufacturer
SR PASSIVES
Type of encoder
incremental
Mounting
THT
Resolution
20imp/revol.
Number of positions
20
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Shaft surface
knurled
Shaft length
8mm
Shaft diameter
6mm
Thread length
7mm
L shaft length
15mm
Body dimensions
11.7x13.75x6.5mm
Terminal pitch
2.54mm
Gross weight4.3 g
Certificates
See other products in this category: Incremental type encoders SR PASSIVES,
*
EC11E15-20P20C
221 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.