+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC11J1524413

Encoder: incremental; SMD; 15imp/revol; Pos: 30; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC11J1524413
TME Symbol:
EC11J1524413

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
SMD
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
100000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Shaft surface
D spring
Shaft length
10mm
Shaft diameter
5.975mm
Cut depth
1.525mm
Key stroke
0.5mm
Encoders features
with button
Gross weight5.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC11J1524413
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 30 pcs - 2.03 USDGross price for quantities from 30 pcs - 2.03 USD
Net price for quantities from 60 pcs - 1.98 USDGross price for quantities from 60 pcs - 1.98 USD
Net price for quantities from 90 pcs - 1.94 USDGross price for quantities from 90 pcs - 1.94 USD
Net price for quantities from 150 pcs - 1.92 USDGross price for quantities from 150 pcs - 1.92 USD
Net price for quantities from 300 pcs - 1.89 USDGross price for quantities from 300 pcs - 1.89 USD
Net price for quantities from 600 pcs - 1.86 USDGross price for quantities from 600 pcs - 1.86 USD
Packaging method by the manufacturer:Tray = 30 pcsCardboard = 300 pcs