+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EC12D1524403

Encoder: incremental; THT; 15imp/revol; Pos: 30; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC12D1524403
TME Symbol:
EC12D1524403

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Operating temperature
-40...85°C
Shaft surface
D spring
Shaft length
6.5mm
Shaft diameter
5.975mm
Cut depth
1.5mm
Key stroke
0.5mm
Encoders features
with button
Min. insulation resistance
0.1GΩ
Dimensions
Gross weight1.767 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC12D1524403
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 2 pcs - 0.98 USDGross price for quantities from 2 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 80 pcs - 0.84 USDGross price for quantities from 80 pcs - 0.84 USD
Net price for quantities from 320 pcs - 0.77 USDGross price for quantities from 320 pcs - 0.77 USD
Net price for quantities from 640 pcs - 0.75 USDGross price for quantities from 640 pcs - 0.75 USD
Net price for quantities from 1200 pcs - 0.72 USDGross price for quantities from 1200 pcs - 0.72 USD
Net price for quantities from 2560 pcs - 0.69 USDGross price for quantities from 2560 pcs - 0.69 USD
Packaging method by the manufacturer:Tray = 80 pcsCardboard = 160 pcs