+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC12E20-24P24C

Encoder: incremental; THT; 24imp/revol; Pos: 24; two phase A and B


Manufacturer: SR PASSIVES

Manufacturer part number:
EC12E20-24P24C
TME Symbol:
EC12E20-24P24C

Specification

Manufacturer
SR PASSIVES
Type of encoder
incremental
Mounting
THT
Resolution
24imp/revol.
Number of positions
24
Output signal
two phase A and B
Mechanical durability
50000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Shaft surface
D spring
Shaft length
10mm
Shaft diameter
6mm
Cut depth
1.5mm
Thread length
5mm
L shaft length
15mm
Body dimensions
12.7x12.4x5.2mm
Terminal pitch
2.54mm
Gross weight2.054 g
Certificates
See other products in this category: Incremental type encoders SR PASSIVES,
*
EC12E20-24P24C
927 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts