+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC12E2424407

Encoder: incremental; THT; 24imp/revol; Pos: 24; two phase A and B

Manufacturer: ALPS

Manufacturer part number:
EC12E2424407
TME Symbol:
EC12E24244

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
24imp/revol.
Number of positions
24
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-10...70°C
Shaft surface
D spring
Shaft length
13mm
Cut depth
1.5mm
Key stroke
0.5mm
Encoders features
with button
Gross weight2.467 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC12E2424407
194 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 120 pcs - 1.31 USDGross price for quantities from 120 pcs - 1.31 USD
Net price for quantities from 240 pcs - 1.27 USDGross price for quantities from 240 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.