+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEC1736-S0-I/2HW-PROTO2

IC: ARM microcontroller; 96MHz; Architecture: Cortex M4F; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CEC1736-S0-I/2HW-PROTO2
TME Symbol:
EC1736S0I2HWPROTO2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
96MHz
Mounting
SMD
Kind of architecture
Cortex M4F
Operating temperature
-40...85°C
Kind of package
in-tray
Manufacturer standard package
360pcs.
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.8...3.3V
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
CEC1736-S0-I/2HW-PROTO2
0 in TME stock
Net price for quantities from 360 pcs - 8.67 USDGross price for quantities from 360 pcs - 8.67 USD
No. of pieces (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.