+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CEC1736-S0-I/2ZW-PROTO2

IC: ARM microcontroller; 96MHz; Architecture: Cortex M4F; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CEC1736-S0-I/2ZW-PROTO2
TME Symbol:
EC1736S0I2ZWPROTO2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
96MHz
Mounting
SMD
Number of inputs/outputs
71
Kind of architecture
Cortex M4F
Kind of package
in-tray
Manufacturer standard package
260pcs.
Supply voltage
  • 1.8...3.3V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
CEC1736-S0-I/2ZW-PROTO2
0 in TME stock
Net price for quantities from 260 pcs - 9.68 USDGross price for quantities from 260 pcs - 9.68 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.