+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC28A1560401

Encoder: incremental; THT; 15imp/revol; Pos: 30; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC28A1560401
TME Symbol:
EC28A1560401

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
50000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Min. insulation resistance
0.1GΩ
Dimensions
Gross weight4.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC28A1560401
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Net price for quantities from 800 pcs - 1.34 USDGross price for quantities from 800 pcs - 1.34 USD
Net price for quantities from 1600 pcs - 1.27 USDGross price for quantities from 1600 pcs - 1.27 USD
Net price for quantities from 3200 pcs - 1.20 USDGross price for quantities from 3200 pcs - 1.20 USD
Net price for quantities from 6400 pcs - 1.10 USDGross price for quantities from 6400 pcs - 1.10 USD