+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC 35

Socket; 12A; PCB; 31.3x12.7x9mm; RM87N

Manufacturer: RELPOL

Manufacturer part number:
EC 35
TME Symbol:
EC35

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Current rating
12A
Mounting
PCB
Body dimensions
31.3x12.7x9mm
Application - series/manufacturer
RM87N
Gross weight4 g
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
EC 35
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.