+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SA-12D12N

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; SIP8


Manufacturer: CINCON

Manufacturer part number:
EC3SA-12D12N
TME Symbol:
EC3SA-12D12N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0...125mA
Output current 2
0...-125mA
Case
SIP8
Mounting
THT
Manufacturer series
EC3SA
Body dimensions
21.8x9.2x11.1mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight5.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SA-12D12N
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.94 USDGross price for quantities from 1 pcs - 15.94 USD
Net price for quantities from 5 pcs - 14.16 USDGross price for quantities from 5 pcs - 14.16 USD
Net price for quantities from 14 pcs - 12.92 USDGross price for quantities from 14 pcs - 12.92 USD
Net price for quantities from 98 pcs - 12.03 USDGross price for quantities from 98 pcs - 12.03 USD
Packaging method by the manufacturer:Tube = 14 pcs