+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SA-12S33N

Converter: DC/DC; 2.3W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 700mA; SIP8


Manufacturer: CINCON

Manufacturer part number:
EC3SA-12S33N
TME Symbol:
EC3SA-12S33N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
2.3W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
0.7A
Case
SIP8
Mounting
THT
Manufacturer series
EC3SA
Body dimensions
21.8x9.2x11.1mm
Efficiency
76%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
remote ON/OFF control
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SA-12S33N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.67 USDGross price for quantities from 1 pcs - 14.67 USD
Net price for quantities from 10 pcs - 14.22 USDGross price for quantities from 10 pcs - 14.22 USD
Net price for quantities from 100 pcs - 11.56 USDGross price for quantities from 100 pcs - 11.56 USD