+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SA-24S05N

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 0÷600mA; SIP8


Manufacturer: CINCON

Manufacturer part number:
EC3SA-24S05N
TME Symbol:
EC3SA-24S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0...600mA
Case
SIP8
Mounting
THT
Manufacturer series
EC3SA
Body dimensions
21.8x9.2x11.1mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SA-24S05N
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 100 pcs - 13.40 USDGross price for quantities from 100 pcs - 13.40 USD
Net price for quantities from 252 pcs - 12.81 USDGross price for quantities from 252 pcs - 12.81 USD
Net price for quantities from 504 pcs - 12.32 USDGross price for quantities from 504 pcs - 12.32 USD