+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SAW-24S05HP

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 600mA; THT

Manufacturer: CINCON

Manufacturer part number:
EC3SAW-24S05HP
TME Symbol:
EC3SAW-24S05HP

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.6A
Mounting
THT
Manufacturer series
EC3SAWH
Body dimensions
21.8x9.2x11.1mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SAW-24S05HP
80 in TME stock
Net price for quantities from 1 pcs - 17.30 USDGross price for quantities from 1 pcs - 17.30 USD
Net price for quantities from 5 pcs - 15.78 USDGross price for quantities from 5 pcs - 15.78 USD
Net price for quantities from 14 pcs - 14.82 USDGross price for quantities from 14 pcs - 14.82 USD
Net price for quantities from 98 pcs - 13.39 USDGross price for quantities from 98 pcs - 13.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 14 pcs