+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SAW-24S15P

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 0÷200mA; SIP8

Manufacturer: CINCON

Manufacturer part number:
EC3SAW-24S15P
TME Symbol:
EC3SAW-24S15P

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0...200mA
Case
SIP8
Mounting
THT
Manufacturer series
EC3SAW
Body dimensions
21.8x9.2x11.1mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SAW-24S15P
0 in TME stock
Net price for quantities from 1 pcs - 16.74 USDGross price for quantities from 1 pcs - 16.74 USD
Net price for quantities from 50 pcs - 15.16 USDGross price for quantities from 50 pcs - 15.16 USD
Net price for quantities from 100 pcs - 14.43 USDGross price for quantities from 100 pcs - 14.43 USD
Net price for quantities from 252 pcs - 13.86 USDGross price for quantities from 252 pcs - 13.86 USD
No. of pieces (Multiplicity: 1)