+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SB-12S05S

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 3A; SMT; EC3SB

Manufacturer: CINCON

Manufacturer part number:
EC3SB-12S05S
TME Symbol:
EC3SB-12S05S

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
3A
Mounting
SMT
Manufacturer series
EC3SB
Body dimensions
25.4x25.4x9.2mm
Efficiency
88%
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SB-12S05S
0 in TME stock
Net price for quantities from 1 pcs - 35.50 USDGross price for quantities from 1 pcs - 35.50 USD
Net price for quantities from 10 pcs - 34.43 USDGross price for quantities from 10 pcs - 34.43 USD
Net price for quantities from 100 pcs - 28.41 USDGross price for quantities from 100 pcs - 28.41 USD
No. of pieces (Multiplicity: 1)