+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SB-12S33

Converter: DC/DC; 13W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 4A; DIP6; THT


Manufacturer: CINCON

Manufacturer part number:
EC3SB-12S33
TME Symbol:
EC3SB-12S33

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
13W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
4A
Case
DIP6
Mounting
THT
Manufacturer series
EC3SB
Body dimensions
25.4x25.4x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SB-12S33
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.07 USDGross price for quantities from 1 pcs - 34.07 USD
Net price for quantities from 10 pcs - 33.04 USDGross price for quantities from 10 pcs - 33.04 USD
Net price for quantities from 100 pcs - 26.85 USDGross price for quantities from 100 pcs - 26.85 USD