+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW-24D12H6

Converter: DC/DC; 5/6W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: CINCON

Manufacturer part number:
EC4AW-24D12H6
TME Symbol:
EC4AW-24D12H6

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
EC4AW-H6
Body dimensions
31.8x20.3x10.2mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
2
Dimensions
Gross weight13.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW-24D12H6
0 in TME stock
Net price for quantities from 1 pcs - 33.66 USDGross price for quantities from 1 pcs - 33.66 USD
Net price for quantities from 10 pcs - 32.96 USDGross price for quantities from 10 pcs - 32.96 USD
Net price for quantities from 30 pcs - 32.44 USDGross price for quantities from 30 pcs - 32.44 USD
Net price for quantities from 50 pcs - 31.38 USDGross price for quantities from 50 pcs - 31.38 USD
Net price for quantities from 100 pcs - 30.16 USDGross price for quantities from 100 pcs - 30.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs