+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW-48D15H6

Converter: DC/DC; 6W; Uin: 18÷72VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: CINCON

Manufacturer part number:
EC4AW-48D15H6
TME Symbol:
EC4AW-48D15H6

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6W
Input voltage
18...72V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP24
Mounting
THT
Manufacturer series
EC4AW-H6
Body dimensions
31.8x20.3x10.2mm
Efficiency
84%
Operating temperature
-40...71°C
Insulation voltage
6kV DC
Number of outputs
2
Gross weight13.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW-48D15H6
0 in TME stock
Net price for quantities from 1 pcs - 28.93 USDGross price for quantities from 1 pcs - 28.93 USD
Net price for quantities from 10 pcs - 28.05 USDGross price for quantities from 10 pcs - 28.05 USD
Net price for quantities from 100 pcs - 22.80 USDGross price for quantities from 100 pcs - 22.80 USD
No. of pieces (Multiplicity: 1)