+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4DAW-24S15N

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 400mA; THT

Manufacturer: CINCON

Manufacturer part number:
EC4DAW-24S15N
TME Symbol:
EC4DAW-24S15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.4A
Mounting
THT
Manufacturer series
EC4DAW
Body dimensions
24.2x10x13.7mm
Efficiency
86%
Operating temperature
-40...105°C
Switching frequency
580kHz
Protection
over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight6.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4DAW-24S15N
0 in TME stock
Net price for quantities from 1 pcs - 19.26 USDGross price for quantities from 1 pcs - 19.26 USD
Net price for quantities from 5 pcs - 19.15 USDGross price for quantities from 5 pcs - 19.15 USD
Net price for quantities from 10 pcs - 19.01 USDGross price for quantities from 10 pcs - 19.01 USD
Net price for quantities from 25 pcs - 18.52 USDGross price for quantities from 25 pcs - 18.52 USD
Net price for quantities from 50 pcs - 18.00 USDGross price for quantities from 50 pcs - 18.00 USD
Net price for quantities from 100 pcs - 17.26 USDGross price for quantities from 100 pcs - 17.26 USD
No. of pieces (Multiplicity: 1)