+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4DAW-48D15N

Converter: DC/DC; 6W; Uin: 18÷74VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC4DAW-48D15N
TME Symbol:
EC4DAW-48D15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6W
Input voltage
18...74V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Mounting
THT
Manufacturer series
EC4DAW
Body dimensions
24.2x10x13.7mm
Efficiency
86%
Operating temperature
-40...105°C
Switching frequency
580kHz
Protection
over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight6.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4DAW-48D15N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 5 pcs - 19.79 USDGross price for quantities from 5 pcs - 19.79 USD
Net price for quantities from 10 pcs - 19.66 USDGross price for quantities from 10 pcs - 19.66 USD
Net price for quantities from 25 pcs - 19.26 USDGross price for quantities from 25 pcs - 19.26 USD
Net price for quantities from 50 pcs - 18.60 USDGross price for quantities from 50 pcs - 18.60 USD
Net price for quantities from 100 pcs - 17.95 USDGross price for quantities from 100 pcs - 17.95 USD