+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4SAW-24D15N

Converter: DC/DC; 5/6W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: CINCON

Manufacturer part number:
EC4SAW-24D15N
TME Symbol:
EC4SAW-24D15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
EC4SAW
Body dimensions
21.8x9.2x1.1mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
580kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SAW-24D15N
0 in TME stock
Net price for quantities from 1 pcs - 14.06 USDGross price for quantities from 1 pcs - 14.06 USD
Net price for quantities from 112 pcs - 12.61 USDGross price for quantities from 112 pcs - 12.61 USD
Net price for quantities from 252 pcs - 11.67 USDGross price for quantities from 252 pcs - 11.67 USD
Net price for quantities from 504 pcs - 10.91 USDGross price for quantities from 504 pcs - 10.91 USD
Net price for quantities from 1000 pcs - 10.40 USDGross price for quantities from 1000 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)