+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4SAW-24S15N

Converter: DC/DC; 5/6W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 400mA; SIP8

Manufacturer: CINCON

Manufacturer part number:
EC4SAW-24S15N
TME Symbol:
EC4SAW-24S15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.4A
Case
SIP8
Mounting
THT
Manufacturer series
EC4SAW
Body dimensions
21.8x9.2x1.1mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
580kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SAW-24S15N
0 in TME stock
Net price for quantities from 1 pcs - 20.82 USDGross price for quantities from 1 pcs - 20.82 USD
Net price for quantities from 14 pcs - 20.28 USDGross price for quantities from 14 pcs - 20.28 USD
Net price for quantities from 28 pcs - 19.85 USDGross price for quantities from 28 pcs - 19.85 USD
Net price for quantities from 56 pcs - 19.31 USDGross price for quantities from 56 pcs - 19.31 USD
Net price for quantities from 112 pcs - 18.55 USDGross price for quantities from 112 pcs - 18.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs