+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4SAW-48D12HN

Converter: DC/DC; 5/6W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: CINCON

Manufacturer part number:
EC4SAW-48D12HN
TME Symbol:
EC4SAW-48D12HN

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Case
SIP8
Mounting
THT
Manufacturer series
EC4SAW
Body dimensions
21.8x11.1x9.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
580kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight4.116 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SAW-48D12HN
5 in TME stock
Net price for quantities from 1 pcs - 16.65 USDGross price for quantities from 1 pcs - 16.65 USD
Net price for quantities from 5 pcs - 15.86 USDGross price for quantities from 5 pcs - 15.86 USD
Net price for quantities from 14 pcs - 14.80 USDGross price for quantities from 14 pcs - 14.80 USD
Net price for quantities from 98 pcs - 13.22 USDGross price for quantities from 98 pcs - 13.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 14 pcs