+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4SAW-48S12N

Converter: DC/DC; 5/6W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 0÷500mA

Manufacturer: CINCON

Manufacturer part number:
EC4SAW-48S12N
TME Symbol:
EC4SAW-48S12N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
0...0.5A
Case
SIP8
Mounting
THT
Manufacturer series
EC4SAW
Body dimensions
21.8x9.2x11.1mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
580kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SAW-48S12N
58 in TME stock
Net price for quantities from 1 pcs - 18.01 USDGross price for quantities from 1 pcs - 18.01 USD
Net price for quantities from 28 pcs - 16.28 USDGross price for quantities from 28 pcs - 16.28 USD
Net price for quantities from 56 pcs - 15.42 USDGross price for quantities from 56 pcs - 15.42 USD
Net price for quantities from 70 pcs - 15.21 USDGross price for quantities from 70 pcs - 15.21 USD
Net price for quantities from 98 pcs - 14.77 USDGross price for quantities from 98 pcs - 14.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs