+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4SAW-48S33N

Converter: DC/DC; 5/6W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 0÷1200mA

Manufacturer: CINCON

Manufacturer part number:
EC4SAW-48S33N
TME Symbol:
EC4SAW-48S33N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
0...1.2A
Case
SIP8
Mounting
THT
Manufacturer series
EC4SAW
Body dimensions
21.8x9.2x11.1mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
580kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SAW-48S33N
6 in TME stock
Net price for quantities from 1 pcs - 19.50 USDGross price for quantities from 1 pcs - 19.50 USD
Net price for quantities from 5 pcs - 17.35 USDGross price for quantities from 5 pcs - 17.35 USD
Net price for quantities from 20 pcs - 15.62 USDGross price for quantities from 20 pcs - 15.62 USD
Net price for quantities from 100 pcs - 14.54 USDGross price for quantities from 100 pcs - 14.54 USD
No. of pieces (Multiplicity: 1)