+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 9...36V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.66A | |
Output current 2 | 0.66A | |
Mounting | THT | |
Manufacturer series | EC4SBW | |
Body dimensions | 25.4x25.4x10.2mm | |
Efficiency | 89% | |
Operating temperature | -40...85°C | |
Switching frequency | 330kHz | |
Protection | anti-overload OPP, short circuit protection SCP, voltage drop BOP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |