+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4SBW-48D15

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: CINCON

Manufacturer part number:
EC4SBW-48D15
TME Symbol:
EC4SBW-48D15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.66A
Output current 2
0.66A
Case
DIP6
Mounting
THT
Manufacturer series
EC4SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
88.5%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SBW-48D15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.06 USDGross price for quantities from 1 pcs - 37.06 USD
Net price for quantities from 25 pcs - 34.68 USDGross price for quantities from 25 pcs - 34.68 USD
Net price for quantities from 36 pcs - 33.95 USDGross price for quantities from 36 pcs - 33.95 USD
Net price for quantities from 50 pcs - 33.23 USDGross price for quantities from 50 pcs - 33.23 USD
Net price for quantities from 60 pcs - 32.77 USDGross price for quantities from 60 pcs - 32.77 USD
Net price for quantities from 100 pcs - 31.81 USDGross price for quantities from 100 pcs - 31.81 USD
Net price for quantities from 250 pcs - 30.61 USDGross price for quantities from 250 pcs - 30.61 USD