+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC 50

Socket; PIN: 8; 12A; 300VAC; PCB; for PCB; -40÷70°C; 31.3x12.7x9mm


Manufacturer: RELPOL

Manufacturer part number:
EC 50
TME Symbol:
EC50

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
8
Current rating
12A
Rated voltage
300V AC
Mounting
PCB
Leads
for PCB
Operating temperature
-40...70°C
Body dimensions
31.3x12.7x9mm
Application - series/manufacturer
RM84, RM85, RM85H7, RM85V7, RM87L, RM87P
Gross weight3.48 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
EC 50
773 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 30 pcs - 2.17 USDGross price for quantities from 30 pcs - 2.17 USD
Net price for quantities from 60 pcs - 2.09 USDGross price for quantities from 60 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs