+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BU-24S15AT

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 1A; DIP6; THT

Manufacturer: CINCON

Manufacturer part number:
EC5BU-24S15AT
TME Symbol:
EC5BU-24S15AT

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
1A
Case
DIP6
Mounting
THT
Manufacturer series
EC5BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5BU-24S15AT
0 in TME stock
Net price for quantities from 1 pcs - 39.47 USDGross price for quantities from 1 pcs - 39.47 USD
Net price for quantities from 10 pcs - 38.27 USDGross price for quantities from 10 pcs - 38.27 USD
Net price for quantities from 100 pcs - 32.00 USDGross price for quantities from 100 pcs - 32.00 USD
No. of pieces (Multiplicity: 1)