+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5DAW-24S05N

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 2000mA; THT

Manufacturer: CINCON

Manufacturer part number:
EC5DAW-24S05N
TME Symbol:
EC5DAW-24S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
2A
Mounting
THT
Manufacturer series
EC5DAW
Body dimensions
24.2x13.7x10mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
530kHz
Protection
over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight6.435 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5DAW-24S05N
7 in TME stock
Net price for quantities from 1 pcs - 22.84 USDGross price for quantities from 1 pcs - 22.84 USD
Net price for quantities from 5 pcs - 22.20 USDGross price for quantities from 5 pcs - 22.20 USD
Net price for quantities from 10 pcs - 21.41 USDGross price for quantities from 10 pcs - 21.41 USD
Net price for quantities from 25 pcs - 20.49 USDGross price for quantities from 25 pcs - 20.49 USD
Net price for quantities from 100 pcs - 18.27 USDGross price for quantities from 100 pcs - 18.27 USD
No. of pieces (Multiplicity: 1)