+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5SAW-24D05N

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: CINCON

Manufacturer part number:
EC5SAW-24D05N
TME Symbol:
EC5SAW-24D05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Case
SIP8
Mounting
THT
Manufacturer series
EC5SAW
Body dimensions
22x9.5x12mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
530kHz
Protection
short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight4.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SAW-24D05N
0 in TME stock
Net price for quantities from 1 pcs - 27.14 USDGross price for quantities from 1 pcs - 27.14 USD
Net price for quantities from 14 pcs - 24.32 USDGross price for quantities from 14 pcs - 24.32 USD
Net price for quantities from 28 pcs - 23.01 USDGross price for quantities from 28 pcs - 23.01 USD
Net price for quantities from 56 pcs - 21.63 USDGross price for quantities from 56 pcs - 21.63 USD
Net price for quantities from 70 pcs - 21.19 USDGross price for quantities from 70 pcs - 21.19 USD
Net price for quantities from 112 pcs - 20.43 USDGross price for quantities from 112 pcs - 20.43 USD
Net price for quantities from 140 pcs - 20.14 USDGross price for quantities from 140 pcs - 20.14 USD
Net price for quantities from 210 pcs - 19.67 USDGross price for quantities from 210 pcs - 19.67 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 14 pcs