+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5SAW-48S15N

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 666mA; SIP8

Manufacturer: CINCON

Manufacturer part number:
EC5SAW-48S15N
TME Symbol:
EC5SAW-48S15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
0.666A
Case
SIP8
Mounting
THT
Manufacturer series
EC5SAW
Body dimensions
22x9.5x12mm
Efficiency
87.5%
Operating temperature
-40...85°C
Switching frequency
530kHz
Protection
short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SAW-48S15N
0 in TME stock
Net price for quantities from 98 pcs - 30.38 USDGross price for quantities from 98 pcs - 30.38 USD
No. of pieces (Multiplicity: 98)