+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5SBW-24D12

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC5SBW-24D12
TME Symbol:
EC5SBW-24D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.25A
Output current 2
1.25A
Mounting
THT
Manufacturer series
EC5SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight19.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SBW-24D12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 57.02 USDGross price for quantities from 1 pcs - 57.02 USD
Net price for quantities from 12 pcs - 55.84 USDGross price for quantities from 12 pcs - 55.84 USD
Net price for quantities from 36 pcs - 54.95 USDGross price for quantities from 36 pcs - 54.95 USD
Net price for quantities from 60 pcs - 53.17 USDGross price for quantities from 60 pcs - 53.17 USD
Net price for quantities from 108 pcs - 50.50 USDGross price for quantities from 108 pcs - 50.50 USD
Packaging method by the manufacturer:Tube = 12 pcs