+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5SBW-24D12N

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; DIP6

Manufacturer: CINCON

Manufacturer part number:
EC5SBW-24D12N
TME Symbol:
EC5SBW-24D12N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.25A
Output current 2
1.25A
Case
DIP6
Mounting
THT
Manufacturer series
EC5SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
88%
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SBW-24D12N
0 in TME stock
Net price for quantities from 1 pcs - 49.01 USDGross price for quantities from 1 pcs - 49.01 USD
Net price for quantities from 10 pcs - 47.53 USDGross price for quantities from 10 pcs - 47.53 USD
Net price for quantities from 100 pcs - 39.58 USDGross price for quantities from 100 pcs - 39.58 USD
No. of pieces (Multiplicity: 1)