+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5SBW-48S15N

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 2A; DIP6; THT

Manufacturer: CINCON

Manufacturer part number:
EC5SBW-48S15N
TME Symbol:
EC5SBW-48S15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
2A
Case
DIP6
Mounting
THT
Manufacturer series
EC5SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
89%
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SBW-48S15N
0 in TME stock
Net price for quantities from 1 pcs - 49.01 USDGross price for quantities from 1 pcs - 49.01 USD
Net price for quantities from 10 pcs - 47.53 USDGross price for quantities from 10 pcs - 47.53 USD
Net price for quantities from 100 pcs - 39.72 USDGross price for quantities from 100 pcs - 39.72 USD
No. of pieces (Multiplicity: 1)