+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5SBW-48S33

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 7500mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC5SBW-48S33
TME Symbol:
EC5SBW-48S33

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
7.5A
Mounting
THT
Manufacturer series
EC5SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight19.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SBW-48S33
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.02 USDGross price for quantities from 1 pcs - 57.02 USD
Net price for quantities from 12 pcs - 55.84 USDGross price for quantities from 12 pcs - 55.84 USD
Net price for quantities from 36 pcs - 54.96 USDGross price for quantities from 36 pcs - 54.96 USD
Net price for quantities from 60 pcs - 53.16 USDGross price for quantities from 60 pcs - 53.16 USD
Net price for quantities from 108 pcs - 50.49 USDGross price for quantities from 108 pcs - 50.49 USD