+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC6AW-110S12

Converter: DC/DC; 10W; Uin: 43÷160VDC; Uout: 12VDC; Iout: 835mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC6AW-110S12
TME Symbol:
EC6AW-110S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
43...160V DC
Output voltage
12V DC
Output current
0.835A
Mounting
THT
Manufacturer series
EC6AW-110
Body dimensions
31.8x20.3x12.7mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
240kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight15.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-110S12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.70 USDGross price for quantities from 1 pcs - 30.70 USD
Net price for quantities from 10 pcs - 30.06 USDGross price for quantities from 10 pcs - 30.06 USD
Net price for quantities from 30 pcs - 29.58 USDGross price for quantities from 30 pcs - 29.58 USD
Net price for quantities from 50 pcs - 28.62 USDGross price for quantities from 50 pcs - 28.62 USD
Net price for quantities from 100 pcs - 27.51 USDGross price for quantities from 100 pcs - 27.51 USD
Packaging method by the manufacturer:
Tube = 10 pcs