+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC6AW-110S12N

Converter: DC/DC; 10W; Uin: 43÷160VDC; Uout: 12VDC; Iout: 835mA; THT

Manufacturer: CINCON

Manufacturer part number:
EC6AW-110S12N
TME Symbol:
EC6AW-110S12N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
43...160V DC
Output voltage
12V DC
Output current
0.835A
Case
DIP24
Mounting
THT
Manufacturer series
EC6AW-110
Body dimensions
31.8x20.3x12.7mm
Efficiency
88%
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
OFF
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-110S12N
0 in TME stock
Net price for quantities from 1 pcs - 26.39 USDGross price for quantities from 1 pcs - 26.39 USD
Net price for quantities from 10 pcs - 25.59 USDGross price for quantities from 10 pcs - 25.59 USD
Net price for quantities from 100 pcs - 20.93 USDGross price for quantities from 100 pcs - 20.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.