+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC6AW-24S33NS

Converter: DC/DC; 6.6W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2A; SMT

Manufacturer: CINCON

Manufacturer part number:
EC6AW-24S33NS
TME Symbol:
EC6AW-24S33NS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6.6W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2A
Mounting
SMT
Manufacturer series
EC6AW
Body dimensions
31.8x20.3x11.4mm
Efficiency
80%
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight18.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-24S33NS
0 in TME stock
Net price for quantities from 1 pcs - 24.04 USDGross price for quantities from 1 pcs - 24.04 USD
Net price for quantities from 10 pcs - 23.32 USDGross price for quantities from 10 pcs - 23.32 USD
Net price for quantities from 100 pcs - 18.94 USDGross price for quantities from 100 pcs - 18.94 USD
No. of pieces (Multiplicity: 1)