+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7AW-24D15

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC7AW-24D15
TME Symbol:
EC7AW-24D15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.333A
Case
DIP24
Mounting
THT
Manufacturer series
EC7AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
530kHz
Insulation voltage
3kV DC
Number of outputs
2
Gross weight16.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7AW-24D15
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.40 USDGross price for quantities from 1 pcs - 34.40 USD
Net price for quantities from 5 pcs - 32.78 USDGross price for quantities from 5 pcs - 32.78 USD
Net price for quantities from 50 pcs - 29.72 USDGross price for quantities from 50 pcs - 29.72 USD
Net price for quantities from 100 pcs - 27.92 USDGross price for quantities from 100 pcs - 27.92 USD
Packaging method by the manufacturer:Tube = 10 pcs