+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 18...75V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.333A | |
Output current 2 | 333mA | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | EC7AW | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 89% | |
Operating temperature | -40...85°C | |
Switching frequency | 530kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |