+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7AW-48S15N

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 0.666mA

Manufacturer: CINCON

Manufacturer part number:
EC7AW-48S15N
TME Symbol:
EC7AW-48S15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
0.666mA
Case
DIP24
Mounting
THT
Manufacturer series
EC7AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
530kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight16.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7AW-48S15N
50 in TME stock
Net price for quantities from 1 pcs - 26.83 USDGross price for quantities from 1 pcs - 26.83 USD
Net price for quantities from 5 pcs - 25.56 USDGross price for quantities from 5 pcs - 25.56 USD
Net price for quantities from 50 pcs - 23.32 USDGross price for quantities from 50 pcs - 23.32 USD
Net price for quantities from 100 pcs - 21.78 USDGross price for quantities from 100 pcs - 21.78 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs