+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7BW-110D15N

Converter: DC/DC; 20W; Uin: 43÷160VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: CINCON

Manufacturer part number:
EC7BW-110D15N
TME Symbol:
EC7BW-110D15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
43...160V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.667A
Output current 2
667mA
Case
DIP6
Mounting
THT
Manufacturer series
EC7BW-110
Body dimensions
50.8x25.4x10.2mm
Efficiency
88.5%
Insulation voltage
3kV DC
Number of outputs
2
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW-110D15N
0 in TME stock
Net price for quantities from 1 pcs - 55.09 USDGross price for quantities from 1 pcs - 55.09 USD
Net price for quantities from 10 pcs - 53.43 USDGross price for quantities from 10 pcs - 53.43 USD
Net price for quantities from 100 pcs - 44.30 USDGross price for quantities from 100 pcs - 44.30 USD
No. of pieces (Multiplicity: 1)