+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7BW-110S12

Converter: DC/DC; 20W; Uin: 43÷160VDC; Uout: 12VDC; Iout: 1670mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC7BW-110S12
TME Symbol:
EC7BW-110S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
43...160V DC
Output voltage
12V DC
Output current
1.67A
Mounting
THT
Manufacturer series
EC7BW-110
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight34.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW-110S12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.12 USDGross price for quantities from 1 pcs - 64.12 USD
Net price for quantities from 12 pcs - 62.77 USDGross price for quantities from 12 pcs - 62.77 USD
Net price for quantities from 36 pcs - 61.77 USDGross price for quantities from 36 pcs - 61.77 USD
Net price for quantities from 60 pcs - 59.77 USDGross price for quantities from 60 pcs - 59.77 USD
Net price for quantities from 108 pcs - 56.77 USDGross price for quantities from 108 pcs - 56.77 USD
Packaging method by the manufacturer:Tube = 12 pcs